Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VERSAFIT-3-9-SP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
VERSAFIT-3-9-SP
Search Keywords: NB17814001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    NB17814001
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    3926909985
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Product Source:
    Czech Republic
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Shrink Ratio:
    2:1
  • Packaging Method:
    Reel
  • Primary Product Color:
    White
  • Applicable Region:
    Global
  • Operating Temperature Range:
    -55 – 135 °C
  • Shrink Temperature (Min):
    70 °C
  • Flexibility:
    Very Flexible
  • Recovery Temperature:
    90 °C
  • Recovered Inside Diameter (Max):
    1.5 in, 38.1 mm
  • Fluid Type:
    Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
  • Recovered Wall Thickness (Tolerance):
    .016 in, .41 mm
  • Expanded Inside Diameter (Min):
    3.09 in, 78.49 mm
  • Recovered Wall Thickness (Nominal):
    .05 in, 1.27 mm
  • Wall Type:
    Single Wall
  • Operating Voltage (Max):
    .6 kV
  • Mechanical Resistance:
    Strain Relief , Wrinkling
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
75 Meters
20 Weeks can ship 3/3/25
Backorder
Qty
Unit Price
75
$42.88
150
$22.70
225
$15.97
300 +
$15.65
Click for Quote
Log in to unlock special pricing