Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VERSAFIT-1/2-6-FSP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
VERSAFIT-1/2-6-FSP
Search Keywords: NB14224001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    NB14224001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    90
  • Applicable Region:
    Global
  • Operating Temperature Range:
    -55 – 135 °C
  • Shrink Temperature (Min):
    70 °C
  • Product Source:
    Czech Republic
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Recovery Temperature:
    90 °C
  • Shrink Ratio:
    2:1
  • Packaging Method:
    Reel
  • Flexibility:
    Very Flexible
  • Primary Product Color:
    Blue
  • Expanded Inside Diameter (Min):
    .54 in, 13.72 mm
  • Recovered Wall Thickness (Nominal):
    .025 in, .64 mm
  • Recovered Wall Thickness (Tolerance):
    .006 in, .16 mm
  • Fluid Type:
    Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
  • Wall Type:
    Single Wall
  • Mechanical Resistance:
    Fluids , Strain Relief , Wrinkling
  • Recovered Inside Diameter (Max):
    .25 in, 6.35 mm
  • Operating Voltage (Max):
    .6 kV
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
90
Order Increment:
90
23 Weeks can ship 3/26/25
Backorder
Qty
Unit Price
90
$1.349
180
$1.307
540
$1.248
1,080
$1.195
2,520
$0.803
5,040
$0.735
7,560
$0.724
10,080 +
$0.713
Click for Quote
Log in to unlock special pricing
Older Equivalent
755533-000
755533-000
VIEW PRODUCT
Heat Shrink Tubing - Flexible - 0.540" (13.72mm) / 0.250" (6.35m