Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

22759/32-20-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
22759/32-20-9
Search Keywords: M2275932209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    M22759/32-20-9
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    20 AWG
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    1.27 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50 Feet
24 Weeks can ship 5/9/25
Backorder
Qty
Unit Price
50
$0.5702
500
$0.4633
1,000
$0.4426
2,500
$0.4236
5,000
$0.4062
7,500
$0.3986
10,000
$0.3139
15,000 +
$0.3055
Click for Quote
Log in to unlock special pricing
Possible Replacement
High Performance Cable 1Conductors 20AWG 1.27mm Tin Plated Copper 600VAC
In Stock:
173,514
Minimum Order:
50