Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KTKK-1185A

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
KTKK-1185A
Search Keywords: KTKK1185A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    KTKK-1185A
  • Alias/AKA:
    033395-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Adapter Angle:
    90
  • Sealable:
    Yes
  • Cable Diameter Range:
    .335 – .669 in, 8.5 – 17 mm
  • Material:
    Low Fire Hazard Material
  • Adapter Plating Material:
    Cadmium per SAE AMS-QQ-P-416, Type II, Class 3
  • Connector System:
    Cable-to-Cable
  • Comment:
    Molded part has hot-melt adhesive preinstalled.
  • Backshell Material:
    Low Fire Hazard Material
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
MOQ for out of Stock Qty:
2
11 Weeks can ship 11/6/24
ADD TO CART
Qty
Unit Price
1
$1,700.64
2
$1,615.60
4
$855.32
6
$601.89
7 +
$589.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5