Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Markers Printable Heat Shrink Fluoropolymer Black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Printable Heat Shrink Fluoropolymer Black
Search Keywords: HTSCE1200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    HT-SCE-1-2.0-0
  • Alias/AKA:
    2398990001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Material:
    Fluoropolymer
  • Marker Color:
    Black
  • Maximum Cable Diameter:
    23 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
5
Available in less than min:
1
MOQ for out of Stock Qty:
500
62 Weeks can ship 1/30/26
ADD TO CART
Qty
Unit Price
1
$23.826
5
$21.660
100
$13.170
250
$12.610
500
$12.350
1,000
$12.220
1,500
$12.100
2,000 +
$11.980
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5