Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SO175-3-00

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SO175-3-00
Product Highlights:
  • Shield Terminator
  • Terminator Type = Solder Sleeve
  • Fluid Resistance = Immersion
  • Cable Temperature Rating = 150 °C
  • Jacket Outer Diameter = 4.32 mm
Search Keywords: F80716000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    F80716-000
  • Alias/AKA:
    SO175-3-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Solder Sleeve Shield Terminator
  • Color:
    Transparent Blue
  • Body Material:
    Cross-Linked Polyvinylidene Fluoride
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 385
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
225
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
5
$6.039
50
$4.220
100
$3.861
225
$3.741
450
$3.627
675
$3.591
900 +
$3.295
Click for Quote
Log in to unlock special pricing