Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VERSAFIT-3/16-0-STK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
VERSAFIT-3/16-0-STK
Search Keywords: EL91042001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EL91042001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Flexibility:
    Very Flexible
  • Product Length:
    48.031 in, 1220 mm
  • Product Source:
    Czech Republic
  • Recovered Inside Diameter (Max):
    .093 in, 2.36 mm
  • Fluid Type:
    Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
  • Shrink Ratio:
    2:1
  • Operating Voltage (Max):
    .6 kV
  • Expanded Inside Diameter (Min):
    .205 in, 5.21 mm
  • Recovered Wall Thickness (Tolerance):
    .006 in, .16 mm
  • Primary Product Color:
    Black
  • Packaging Method:
    Stick
  • Recovery Temperature:
    90 °C
  • Recovered Wall Thickness (Nominal):
    .02 in, .51 mm
  • Applicable Region:
    Global
  • Operating Temperature Range:
    -55 – 135 °C
  • Shrink Temperature (Min):
    70 °C
  • Mechanical Resistance:
    Fluids , Strain Relief , Wrinkling
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Wall Type:
    Single Wall
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
313
17 Weeks can ship 2/10/25
Backorder
Qty
Unit Price
313
$3.70
625
$2.28
938
$1.80
1,250 +
$1.77
Click for Quote
Log in to unlock special pricing