Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

11523442-PREV

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
11523442-PREV
Search Keywords: EC5224000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    EC5224-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Marker Color:
    Yellow
  • Maximum Cable Diameter:
    3.2 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately You may purchase in-stock quantity up to 1,000
Minimum Order:
3000
Available in less than min:
1000
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1
$0.0182
3,000
$0.0165
8,000
$0.0140
25,000
$0.0132
50,000
$0.0126
100,000
$0.0123
150,000
$0.0120
250,000
$0.0118
500,000 +
$0.0115
Click for Quote
Log in to unlock special pricing
Older Equivalent
11523442
11523442
VIEW PRODUCT
Cable Markers Pre-Marked Push On Yellow