Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

203M012-19C03-CS5567

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
203M012-19C03-CS5567
Search Keywords: E66042000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    E66042-000
  • Alias/AKA:
    203M012-19C03-CS5567
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    7,12,12 S
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Cadmium Over Electroless Nickel
  • Entry Size:
    8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
51
10 Weeks can ship 1/17/25
Backorder
Qty
Unit Price
51
$354.84
101
$183.03
151
$125.00
201 +
$122.50
Click for Quote
Log in to unlock special pricing