Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrinkable Label - 0.125" x 1.90" (3.2mm x 48.3mm) Size - Polyolefin (PO), Irradiated - Yellow.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrinkable Label - 0.125" x 1.90" (3.2mm x 48.3mm) Size - Polyolefin (PO), Irradiated - Yellow.
Search Keywords: DSCE1K3250S14
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    D-SCE-1K-3.2-50-S1-4
  • Alias/AKA:
    1056030001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    Cross Linked Polyolefin
  • Marker Color:
    Yellow
  • Maximum Cable Diameter:
    2.66 mm
  • Marker Type:
    Printable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,920
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
25
$0.987
100
$0.638
250
$0.629
500
$0.616
1,000
$0.607
1,500
$0.601
2,000 +
$0.593
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5