Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NC-165051-25-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
NC-165051-25-9
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 5.10 mm
  • Label Width = 16.50 mm
  • Nylon Cloth Material
  • NC Series
Search Keywords: D87475000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    D87475-000
  • Alias/AKA:
    NC-165051-25-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25000
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
100000
18 Weeks can ship 3/24/25
Backorder
Qty
Unit Price
100,000
$0.0546
200,000
$0.0288
300,000
$0.0198
400,000 +
$0.0194
Click for Quote
Log in to unlock special pricing