Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

CXA-0066-20-1-9CS2973

TE Connectivity / Raychem Brand

High Performance Cable Braid 2Conductors 20AWG 600VAC White

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable Braid 2Conductors 20AWG 600VAC White
Search Keywords: CXA00662019CS2973
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CXA-0066-20-1-9CS2973
  • Alias/AKA:
    777620-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    N/A
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    High Performance Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
568
50 Weeks can ship 11/6/25
Backorder
Qty
Unit Price
568
$2.52
1,136
$1.55
1,704
$1.23
2,271 +
$1.20
Click for Quote
Log in to unlock special pricing