Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HT-200 SCD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
HT-200 SCD
Search Keywords: CV4357000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CV4357-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Thin/Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.7 KV/mm
  • Color:
    Clear
  • Operating Temperature:
    -55 to 200 °C
  • Inside Diameter After Shrinking:
    1.57 mm
  • Inside Diameter Before Shrinking:
    3.17 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
375 Feet
10 Weeks can ship 10/7/24
Backorder
Qty
Unit Price
375
€4.069
750
€2.503
1,125
€1.978
1,500 +
€1.947
Click for Quote
Log in to unlock special pricing
Older Equivalent
NB15144001
NB15144001
VIEW PRODUCT
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single
Possible Replacement
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool
In Stock:
530
Minimum Order:
150
CUSTOMERS ALSO BOUGHT
5