Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Heat Shrink Tubing ST Polyolefin White Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing ST Polyolefin White Spool
Search Keywords: CU1870000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CU1870-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    White
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    9.5 mm
  • Inside Diameter Before Shrinking:
    19.1 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
40
ADD TO CART
Qty
Unit Price
40
$1.1000
100
$0.7997
150
$0.7957
250
$0.7056
500
$0.6031
1,000
$0.5111
5,000
$0.4898
10,000 +
$0.4874
Click for Quote
Log in to unlock special pricing