Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Labels Thermal Transfer Printable Label Polyester Clear 19.1x6.4mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description +
Labels Thermal Transfer Printable Label Polyester Clear 19.1x6.4mm
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 6.40 mm
  • Label Width = 19.10 mm
  • Polyester Material
  • CP Series
Search Keywords: CP19106410X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CP-191064-10-X
  • Alias/AKA:
    E91503-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919102055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Adhesive Type:
    Permanent Acrylic Adhesive
  • Color:
    Clear
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,150
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
7500
16 Weeks can ship 3/14/25
ADD TO CART
Qty
Unit Price
500
$0.0696
2,500
$0.0551
5,000
$0.0481
7,500
$0.0441
15,000
$0.0427
22,500
$0.0421
30,000 +
$0.0410
Click for Quote
Log in to unlock special pricing