Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RNF-100-1/2-BK-1.5IN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-1/2-BK-1.5IN
Search Keywords: CF4690000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    CF4690-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8546900000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 135 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,918
Can Ship immediately
Minimum Order:
250
ADD TO CART
Qty
Unit Price
250
$0.0703
2,500
$0.0626
5,000
$0.0605
7,500
$0.0590
10,000
$0.0580
20,000
$0.0572
30,000
$0.0563
40,000 +
$0.0555
Click for Quote
Log in to unlock special pricing
Older Equivalent
RNF-100-1/2-BK-1.5IN
RNF-100-1/2-BK-1.5IN
VIEW PRODUCT
Heat Shrink Tubing ST Polyolefin Black Thin Piece