Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
AT-1319-78
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
RF / Coaxial Adapter - SMA - Plug - SMA - Receptacle - Right Angle Adapter - 50 ohm.
BNC, RT ANG, PCB, JACK
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.525x9.525x7.62)mm THT Military Relay
Res Wirewound 1.2K Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
LED Panel Mount Indicator Uni-Color Green 8mcd Automotive 2-Pin