Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TRF600-150-RB-B-0.5

+ see all

Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
TRF600-150-RB-B-0.5
Search Keywords: A71956000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    A71956-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hold Current:
    0.15 A
  • Trip Current:
    0.3 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    250 VDC
  • Maximum Trip Time:
    3@1A s
  • Minimum Initial Resistance:
    9 Ohm
  • Maximum Initial Resistance:
    12 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
TRF600-150-RB-B-0.5
In Stock:
15,555
Minimum Order:
25