Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Multi-Conductor Cable 2Conductors 22AWG 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable 2Conductors 22AWG 600VAC
Search Keywords: 990543000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    990543-000
  • Alias/AKA:
    55A6691-22-5L/5L-CS2266
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    N/A
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
500
28 Weeks can ship 6/6/25
Backorder
Qty
Unit Price
500
$14.97
1,000
$7.90
1,500
$5.43
2,000 +
$5.32
Click for Quote
Log in to unlock special pricing