Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TMS-SCE-1K-3/4-2.0-4

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TMS-SCE-1K-3/4-2.0-4
Product Highlights:
  • TMS-SCE Series
  • Marker Sleeve
  • Military Grade
  • Radiation Cross-Linked Polyolefin Material
  • Shrink Ratio = 3:1
Search Keywords: 9463210001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    9463210001
  • Alias/AKA:
    TMS-SCE-1K-3/4-2.0-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Material:
    Cross Linked Polyolefin
  • Marker Color:
    Yellow
  • Maximum Cable Diameter:
    10.79 mm
  • Marker Type:
    Printable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,187
Can Ship immediately
Manufacturer Stock:
2,000 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
10
$3.412
100
$2.581
250
$2.471
500
$2.439
1,000
$2.195
1,500
$2.173
2,000 +
$1.956
Click for Quote
Log in to unlock special pricing