Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VERSAFIT-1-2-FSP

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Spool Packaging
Certificate of Compliance Guarantee
Description +
VERSAFIT-1-2-FSP
Search Keywords: 792673000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    792673-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • California Prop 65
  • Type:
    Tubing, Flexible
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    Tubing, Flexible
  • Dielectric Strength:
    N/A
  • Color:
    Red
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    12.7 mm
  • Inside Diameter Before Shrinking:
    25.53 mm
  • Recovered Diameter:
    0.500" (12.7mm)
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
NB14304001
NB14304001
VIEW PRODUCT
VERSAFIT-1-2-FSP
Packaged Differently
In Stock:
0
Minimum Order:
375