Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing - Flexible - 0.540" (13.72mm) / 0.250" (6.35mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Spool Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - Flexible - 0.540" (13.72mm) / 0.250" (6.35mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - Blue.
Search Keywords: 755533000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    755533-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Blue
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    6.4 mm
  • Inside Diameter Before Shrinking:
    13.72 mm
  • Recovered Diameter:
    0.250" (6.4mm)
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,764
Ships today, if you order in
Minimum Order:
60
ADD TO CART
Qty
Unit Price
1
$0.4815
60
$0.4377
100
$0.4021
500
$0.3881
1,000
$0.3547
1,200
$0.3494
5,000
$0.3441
10,000
$0.3390
25,000 +
$0.3339
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NB14224001
NB14224001
VIEW PRODUCT
VERSAFIT-1/2-6-FSP
Packaged Differently
In Stock:
0
Minimum Order:
40