Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

D-142-52

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
D-142-52
Search Keywords: 621056000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    621056-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Solder Sleeve
  • Color:
    N/A
  • Body Material:
    Cross-Linked Polyvinylidene Fluoride
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
Order Increment:
100
12 Weeks can ship 2/18/25
Backorder
Qty
Unit Price
100
$2.20
300
$2.10
500
$2.04
1,000
$1.93
2,500
$1.59
5,000
$1.36
7,500
$1.34
10,000 +
$1.17
Click for Quote
Log in to unlock special pricing
Possible Replacement
Wire to Wire Solder Sleeve - 0.280" (7.11mm) / 0.300" (7.62mm) Diameter - 0.750" (19.05mm) Length - Natural.
In Stock:
3,829
Minimum Order:
100