Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

55PC0216-24-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55PC0216-24-9
Search Keywords: 55PC0216249
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55PC0216-24-9
  • Alias/AKA:
    368605-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Type:
    Wire
  • Overall Outside Diameter:
    .0395 in
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Number of Conductors:
    1
  • Conductor Material:
    Nickel-Coated High Strength Copper Alloy
  • Cable Style:
    Primary
  • Wire Size:
    24 AWG
  • Cable Type:
    Spec 55
  • Product Classification:
    High Performance - Spec 44, 55 & RCW
  • Voltage Rating:
    600 V
  • Operating Temperature Range:
    -65 – 200 °C
  • Strand Size:
    36 AWG
  • Number of Strands:
    19
  • Wire Color:
    White
  • null:
    24 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1250
40 Weeks can ship 8/29/25
Backorder
Qty
Unit Price
1,250
$0.563
2,500
$0.545
3,750
$0.540
5,000 +
$0.526
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5