Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

55PC0211-12-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55PC0211-12-0
Search Keywords: 55PC0211120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55PC0211-12-0
  • Alias/AKA:
    068851-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    122059AWG
  • Conductor Material:
    Tinned Copper2047
  • Cable Diameter:
    N/A
  • Maximum Voltage Rating:
    6002055V
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    Black2050
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
2500
40 Weeks can ship 7/21/25
Backorder
Qty
Unit Price
2,500
$2.015
5,000
$1.064
7,500
$0.732
10,000 +
$0.717
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5