Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Two Conductor Cable, Shielded, Jacketed 600 Volt

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Two Conductor Cable, Shielded, Jacketed 600 Volt
Search Keywords: 55A112112029
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A1121-12-0/2-9
  • Alias/AKA:
    695321-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Wire Size:
    12 AWG
  • Voltage Rating:
    600 V
  • Cable Type:
    Spec 55
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250 Feet
13 Weeks can ship 2/14/25
Backorder
Qty
Unit Price
250
$25.06
500
$13.22
750
$9.09
1,000 +
$8.91
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5