Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Hook-up Wire 12AWG 2.69mm Silver Plated Copper 600V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 12AWG 2.69mm Silver Plated Copper 600V
Search Keywords: 55A0112129
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55A0112-12-9
  • Alias/AKA:
    997157-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    12 AWG
  • Bunch Stranding:
    37x28
  • Conductor Material:
    Silver Plated Copper
  • Cable Diameter:
    2.69 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,018 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
1250 Feet
13 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
10
$3.417
250
$2.206
500
$2.138
1,250
$2.073
2,500
$2.052
3,750
$2.032
5,000 +
$2.011
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5