Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Adhesive Lined Heat Shrink Tubing - Medium Wall - 3:1 - 40 mm - Black - 1.2 m.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
Adhesive Lined Heat Shrink Tubing - Medium Wall - 3:1 - 40 mm - Black - 1.2 m.
Search Keywords: 5509122053
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5509122053
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    11.81 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 110 °C
  • Inside Diameter After Shrinking:
    13 mm
  • Inside Diameter Before Shrinking:
    40 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 317 Feet
Ships today, if you order in
Minimum Order:
4 Feet
Order Increment:
4 Feet
ADD TO CART
Qty
Unit Price
4
$18.31
12
$12.80
24
$11.60
52
$11.14
100
$10.91
252
$10.80
500 +
$10.69
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NB11242001
NB11242001
VIEW PRODUCT
Heat Shrink Tubing - Dual Wall - Semi-Flexible - 1.575" (40.01mm
CUSTOMERS ALSO BOUGHT
5