Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Adhesive Lined Heat Shrink Tubing - Dual Medium Wall - 4:1 - 8 mm - Black - 1.2 m.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
Adhesive Lined Heat Shrink Tubing - Dual Medium Wall - 4:1 - 8 mm - Black - 1.2 m.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = ATUM
  • Product Source = U.K., U.S.
  • Semiflexible
  • Thin Wall Style
Search Keywords: 5110552003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5110552003
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    4:1
  • Dielectric Strength:
    11.81 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 110 °C
  • Inside Diameter After Shrinking:
    2 mm
  • Inside Diameter Before Shrinking:
    8 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21 Feet
Can Ship immediately
Minimum Order:
10 Feet
ADD TO CART
Qty
Unit Price
10
$2.556
25
$2.289
100
$2.249
500
$2.117
1,000
$2.068
5,000
$2.058
10,000
$2.048
25,000 +
$2.037
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NB11802001
NB11802001
VIEW PRODUCT
Heat Shrink Tubing - Dual Wall - Semi-Flexible - 0.315" (8.00mm)