Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing - Flexible 0.187" (4.75mm) - 2 to 1 - Clear - 4.00' (1.22m).

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - Flexible 0.187" (4.75mm) - 2 to 1 - Clear - 4.00' (1.22m).
Search Keywords: 5070052056
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5070052056
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Clear
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    2.4 mm
  • Inside Diameter Before Shrinking:
    4.8 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
72 Feet
17 Weeks can ship 3/14/25
Backorder
Qty
Unit Price
72
$0.6280
150
$0.4040
250
$0.3420
500
$0.3260
984
$0.3100
5,000
$0.2251
10,000
$0.2186
25,000 +
$0.2109
Click for Quote
Log in to unlock special pricing
Possible Replacement
Heat Shrink Tubing ST Polyolefin Clear Single Stick
In Stock:
8
Minimum Order:
12
+ Show 1 More
CUSTOMERS ALSO BOUGHT
5