Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VERSAFIT-1/2-9-SP

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
VERSAFIT-1/2-9-SP
Search Keywords: 5058794007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5058794007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Type:
    Tubing, Flexible
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    Tubing, Flexible
  • Dielectric Strength:
    N/A
  • Color:
    White
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    6.4 mm
  • Inside Diameter Before Shrinking:
    13.72 mm
  • Recovered Diameter:
    0.250" (6.4mm)
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
NB14244001
NB14244001
VIEW PRODUCT
VERSAFIT-1/2-9-SP
Packaged Differently
In Stock:
2,550
Minimum Order:
600