Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VERSAFIT-1/8-0-SP-SM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
VERSAFIT-1/8-0-SP-SM
Search Keywords: 505870J003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    505870J003
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1476
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    1.6 mm
  • Inside Diameter Before Shrinking:
    3.43 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,090
Can Ship immediately
Minimum Order:
1476
Order Increment:
1476
ADD TO CART
Qty
Unit Price
1,476
$0.1862
2,952
$0.1397
4,428
$0.1241
5,904 +
$0.1217
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
NB20184001
NB20184001
VIEW PRODUCT
VERSAFIT-1/8-0-SP-SM