Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RNF-100-3/8-5-SP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-3/8-5-SP
Search Keywords: 5054434012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5054434012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Packaging Method:
    Box
  • Product Source:
    Czech Republic
  • Operating Temperature Range:
    -55 – 135 °C
  • Applicable Region:
    Global
  • Shrink Temperature (Min):
    95 °C
  • Flexibility:
    Flexible
  • Recovery Temperature:
    121 °C
  • Shrink Ratio:
    2:1
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Primary Product Color:
    Orange
  • Fluid Type:
    Gasoline , Hydraulic Fluid , Lubricating Oil , Water
  • Recovered Wall Thickness (Nominal):
    .025 in, .64 mm
  • Recovered Inside Diameter (Max):
    .187 in, 4.8 mm
  • Expanded Inside Diameter (Min):
    .375 in, 9.5 mm
  • Recovered Wall Thickness (Tolerance):
    .003 in, .08 mm
  • Wall Type:
    Single Wall
  • Operating Voltage (Max):
    .6 kV
  • Mechanical Resistance:
    Abrasion , Fluids , Mechanical Damage , Strain Relief
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 580
Can Ship immediately
Minimum Order:
10
9 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
10
$2.52
150
$2.05
300
$1.93
600
$1.81
1,050
$1.68
2,550
$1.48
5,100
$1.38
7,500 +
$1.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5