Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RNF-100-1/4-BU-STK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RNF-100-1/4-BU-STK
Search Keywords: 5053122053
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5053122053
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    984
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Blue
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    3.2 mm
  • Inside Diameter Before Shrinking:
    6.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10
21 Weeks can ship 4/11/25
Backorder
Qty
Unit Price
10
$2.410
25
$2.287
100
$2.173
984
$2.064
1,000
$1.961
5,000
$0.292
10,000
$0.282
25,000 +
$0.273
Click for Quote
Log in to unlock special pricing
Possible Replacement
Heat Shrink Tubing ST Irradiated Modified Polyolefin Blue Single Bag/Box
In Stock:
163
Minimum Order:
25