Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VERSAFIT-3-9-SP

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
VERSAFIT-3-9-SP
Search Keywords: 486485000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    486485-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Recovery Temperature:
    90 °C
  • Packaging Method:
    Spool
  • Flexibility:
    Very Flexible
  • Shrink Temperature (Min):
    70 °C
  • Voltage (Max):
    .6 kV
  • Applicable Region:
    Global
  • Low Outgassing:
    No
  • Recovered Wall Thickness (Nominal):
    .05 in
  • Fluid Type:
    Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
  • Recovered Inside Diameter (Max):
    1.5 in, 38.1 mm
  • Product Source:
    US
  • Expanded Inside Diameter (Min):
    3.05 in, 77.49 mm
  • Recovered Wall Thickness (Tolerance):
    .016 in, .41 mm
  • Fluid Resistance:
    Splash Protection
  • Material:
    Irradiated Modified Polyolefin
  • Resistant To:
    Fluids , Strain , Wrinkling
  • Product Family:
    VERSAFIT
  • Operating Temperature Range:
    -55 – 135 °C
  • Wall Type:
    Single
  • Shrink Ratio:
    2:1
  • Flammability:
    Highly Flame-Retardant
  • Color:
    White
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
VERSAFIT-3-9-SP
VERSAFIT-3-9-SP
VIEW PRODUCT
HEAT SHRINK TUBING