Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Multi-Conductor Cable 1Conductors 16AWG 1.42mm 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable 1Conductors 16AWG 1.42mm 600VAC
Search Keywords: 44A0811169
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0811-16-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    16 AWG
  • Conductor Material:
    N/A
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65°C to 150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,237
Ships today, if you order in
MOQ for out of Stock Qty:
1250
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
1
$3.89
10
$3.47
20
$3.11
50
$2.87
100 +
$2.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5