Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

High Performance Cable 3Conductors 20AWG 600V Black/Red/White

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 3Conductors 20AWG 600V Black/Red/White
Search Keywords: 44A013120029
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0131-20-0/2/9
  • Alias/AKA:
    3825623001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Number of Conductors:
    3
  • Conductor Material:
    Tin Coated Copper
  • Wire Size:
    20 AWG, .52 mm²
  • Voltage Rating:
    600 VAC
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    High Performance Cable
  • Cable Type:
    Spec 44
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
3825623001
3825623001
VIEW PRODUCT
44A0131-20-0/2/9
CUSTOMERS ALSO BOUGHT
5