Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

High Performance Cable 2Conductors 20AWG 2.79mm 600VAC Black/White

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 2Conductors 20AWG 2.79mm 600VAC Black/White
Product Highlights:
  • Cable Type = Spec 44
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 20 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 44A01212009US
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0121-20-0/9-US
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tin Plated Copper
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    High Performance Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
25
14 Weeks can ship 1/20/25
Backorder
Qty
Unit Price
25
$0.8786
250
$0.7139
500
$0.7032
1,000
$0.6819
2,500
$0.6258
5,000
$0.5126
7,500
$0.4977
10,000 +
$0.4293
Click for Quote
Log in to unlock special pricing
Possible Replacement
44A0121-20-0/9-US
In Stock:
9,901
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5