Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

High Performance Cable 16AWG 1.83mm Tin Plated Copper Gray 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 16AWG 1.83mm Tin Plated Copper Gray 600VAC
Search Keywords: 44A0111168US
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0111-16-8-US
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Size:
    16 AWG
  • Bunch Stranding:
    19x29
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    1.83 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    Gray
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
500 Feet
7 Weeks can ship 1/10/25
Backorder
Qty
Unit Price
500
$0.6636
1,000
$0.4977
1,500
$0.4645
2,000 +
$0.4552
Click for Quote
Log in to unlock special pricing
Possible Replacement
High Performance 16AWG 1.9mm Tin Plated Copper Gray 600VAC
In Stock:
7,218
Minimum Order:
50