Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5030A1317-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
5030A1317-0
Product Highlights:
  • Cable Type = Cheminax
  • Conductor Type = Tin-Plated Copper Clad Steel
  • Impedance (Nominal) = 50 ?
  • Cable Diameter = 1.57 mm
  • Wire Size = 30 mm² [AWG]
Search Keywords: 440151000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    440151-000
  • Alias/AKA:
    5030A1317-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Cheminax
  • Cable Length:
    N/A
  • Family:
    5030A1317
  • Impedance:
    50 Ω
  • Product Classification:
    Cable - Coaxial
  • Product Type:
    Wire Lead
  • Type:
    Coaxial Cable
  • Wire/Cable Type:
    Coaxial Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
24 Weeks can ship 5/9/25
ADD TO CART
Qty
Unit Price
5
$4.94
250
$3.12
500
$3.03
1,250
$2.98
2,500
$2.94
3,750
$2.89
5,000 +
$2.85
Click for Quote
Log in to unlock special pricing