Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5028A1317-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
5028A1317-0
Product Highlights:
  • Cable Type = Cheminax
  • Conductor Type = Tin-Plated Copper Clad Steel
  • Impedance (Nominal) = 50 ?
  • Cable Diameter = 1.80 mm
  • Wire Size = 28 mm² [AWG]
Search Keywords: 440061000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    440061-000
  • Alias/AKA:
    5028A1317-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Diameter:
    1.8 mm
  • Family:
    5028A1317-0
  • Color:
    Black
  • Type:
    Coaxial Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
625
16 Weeks can ship 2/24/25
Backorder
Qty
Unit Price
625
$6.09
1,250
$3.22
1,875
$2.27
2,500 +
$2.22
Click for Quote
Log in to unlock special pricing