Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Tubing - Flexible - 0.205" (5.21mm) / 0.093" (2.36mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - ...

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - Flexible - 0.205" (5.21mm) / 0.093" (2.36mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - Yellow.
Search Keywords: 3584274005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    3584274005
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    984
  • California Prop 65
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Yellow
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    2.4 mm
  • Inside Diameter Before Shrinking:
    5.21 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
NB20364001
NB20364001
VIEW PRODUCT
Heat Shrink Tubing ST Irradiated Modified Polyolefin Yellow Thin
CUSTOMERS ALSO BOUGHT
5