Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink Boot - T Shape - Shell Size 34 -1.060" (26.92mm)/0.531" (13.49mm) Large, 1.060" (26.92mm)/0.531" (13.49mm) Small D ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Boot - T Shape - Shell Size 34 -1.060" (26.92mm)/0.531" (13.49mm) Large, 1.060" (26.92mm)/0.531" (13.49mm) Small Dia -4.728" (120.09mm) L.
Search Keywords: 301A0344420
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    301A034-4/42-0
  • Alias/AKA:
    807568-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire/Cable Sm Branch OD:
    .79 in
  • Adhesive Type:
    General Purpose Pre-Coat Adhesive
  • Wire/Cable Main Branch OD:
    .63 in
  • Number of Branches/Legs:
    2
  • Inside Diameter Range (Leg 2):
    .531 – 1.059 in
  • Inside Diameter Range (Body):
    13.5 – 26.9 mm
  • Klebemitteltyp:
    High Performance Pre-Coat Adhesive
  • Wire/Cable OD:
    20 mm
  • Power Cable Accessory:
    No
  • Government Qualified:
    No
  • Pliancy:
    Flexible
  • Adhesive Options:
    /42 Precoat
  • Molded Part Type:
    Transition
  • Molded Part Shape Code:
    301A
  • Fluid/Chemical Resistance:
    Occasional exposure to fluids
  • Special Requirements:
    Flame Retarded
  • Material Code:
    4
  • Breakout Angle:
    90
  • Operating Temperature Range:
    -4 – 140 °F
  • Color:
    Black
  • Adhesive Code:
    42
  • Material Systems Code:
    10
  • Adhesive Pre-Coat:
    Yes
  • Molded Part Shape:
    T Shape
  • Formcode des Formteils:
    301A
  • Inside Diameter Range (Leg 1):
    13.48 – 26.89 mm
  • Product Type:
    Molded Part
  • Material:
    Modified Polyolefin
  • Transition Type:
    T-Transition
  • Size Code:
    34
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
13
18 Weeks can ship 3/19/25
Backorder
Qty
Unit Price
13
$97.58
25
$62.45
38
$48.79
50 +
$47.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5