Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Markers Polyvinyl Chloride Reel

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Polyvinyl Chloride Reel
Search Keywords: 301944000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    301944-000
  • Unit of Measure:
    Per Reel
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Material:
    Polyvinyl Chloride
  • Marker Color:
    N/A
  • Maximum Cable Diameter:
    7 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Cable Markers Pre-Marked Tie Polyvinyl Chloride Yellow T/R
In Stock:
6,000
Minimum Order:
1,000