Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Adhesive Lined Heat Shrink Tubing - Flame Retardant - 3:1 - 6.4 mm - Black - 1.2 m.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Adhesive Lined Heat Shrink Tubing - Flame Retardant - 3:1 - 6.4 mm - Black - 1.2 m.
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    2951512003
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    19.7 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -40 to 110 °C
  • Inside Diameter After Shrinking:
    2 mm
  • Inside Diameter Before Shrinking:
    6.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250 Feet
20 Weeks can ship 4/4/25
Backorder
Qty
Unit Price
250
$1.53
500
$1.15
750
$1.07
1,000 +
$1.05
Click for Quote
Log in to unlock special pricing
Possible Replacement
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick
In Stock:
2,124
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5