C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
262W014-25-0
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ring Tongue Terminal - 16 to 14 AWG - M6 Stud Size - 6.73 mm ( .265 in ) Stud Diameter - C...
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 4 A...
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin Thin
Heat Shrink Tubing ST Elastomer Black
Heat Shrink Boot - 45° - Shell Size 22 - 0.940" (23.88mm)/0.700" (17.78mm) Large, 0.470" (...