Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

High Performance Cable 1Conductors 20AWG 1.27mm Nickel Plated Copper White 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
High Performance Cable 1Conductors 20AWG 1.27mm Nickel Plated Copper White 600VAC
Search Keywords: 2275941209
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    22759/41-20-9
  • Alias/AKA:
    218448-001
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    20 AWG
  • Conductor Material:
    Nickel Plated Copper
  • Cable Diameter:
    1.27 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 200 °C
  • Color:
    White
Tools/3D Models +
Product Guides +
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,950 Feet
Can Ship immediately
Minimum Order:
25 Feet
13 Weeks can ship 2/20/25