Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Hook-up Wire 24AWG 0.99mm Silver Coated High Strength Copper Alloy 600VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 24AWG 0.99mm Silver Coated High Strength Copper Alloy 600VAC
Search Keywords: 2275933245
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    22759/33-24-5
  • Alias/AKA:
    289443-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    24 AWG
  • Conductor Material:
    Silver Coated High Strength Copper Alloy
  • Cable Diameter:
    0.99 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 200 °C
  • Color:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
52 Weeks can ship 11/24/25
ADD TO CART
Qty
Unit Price
25
$1.82
500
$1.15
1,000
$1.12
2,500
$1.10
5,000
$1.08
7,500
$1.07
10,000 +
$1.05
Click for Quote
Log in to unlock special pricing