Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Spec 44, Spec 55 and Spec RCW Wire and Cable

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Spec 44, Spec 55 and Spec RCW Wire and Cable
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 20 AWG
  • Voltage Rating = 600 VAC
Search Keywords: 2275932202
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    22759/32-20-2
  • Alias/AKA:
    216285-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    600 V
  • Wire Source:
    United States
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Conductor Material:
    Tin-Plated Copper
  • Product Type:
    Wire Lead
  • Wire Diameter:
    .05 in
  • Cable Style:
    Primary
  • Strand Size:
    32 AWG
  • Wire Size:
    20 AWG
  • Cable Type:
    Spec 55
  • Overall Outside Diameter:
    .05 in
  • Cable Insulation Thickness:
    .005 in
  • Number of Strands:
    19
  • Conductor Diameter:
    1.01 mm
  • Wire Color:
    Red
  • Operating Temperature Range:
    -65 – 150 °C
  • Insulation Thickness:
    .005 in
  • Number of Conductors:
    1
  • null:
    20 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately You may purchase in-stock quantity up to 48
MOQ for In Stock Qty:
50
Available in less than min:
48
MOQ for out of Stock Qty:
2500
40 Weeks can ship 7/18/25
ADD TO CART
Qty
Unit Price
1
$0.8550
50
$0.7773
500
$0.5432
1,000
$0.4970
2,500
$0.4715
5,000
$0.4644
7,500
$0.4575
10,000 +
$0.4506
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5