Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Shrink Boot Adapters 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Shrink Boot Adapters 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Product Highlights:
  • Style = Spin Coupling
  • Connector Code = 40
  • Straight
  • Shell Size = 12, C
  • Boot Diameter = 19.70 mm
Search Keywords: 209M41219B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    209M412-19B
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    12
  • Angular Function:
    180 °
  • Coupling:
    Spin
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Cadmium Over Electroless Nickel
  • Entry Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
044674-000
044674-000
VIEW PRODUCT
Heat Shrink Boot Backshell
CUSTOMERS ALSO BOUGHT
5